GBP | USD
Favorite

OPA1612AQDRQ1 Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
3,311 In Stock
Can ship immediately Factory Stock : 9,939
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 6.18000 £6.18
10 5.58600 £55.86
25 5.32600 £133.15
100 4.41670 £441.67
250 4.02700 £1,006.75
500 3.76720 £1,883.60
1,000 3.43141 £3,431.41

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£6.18000

Excludes VAT

£7.41600

Includes VAT

OPA1612AQDRQ1

Datasheet
Digi-Key Part Number 296-43260-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number OPA1612AQDRQ1
Copy  
Description IC AUDIO 2 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets OPA1612-Q1
Design Resources Development Tool Selector
Manufacturer Product Page OPA1612AQDRQ1 Specifications
EDA / CAD Models OPA1612AQDRQ1 by SnapEDA
OPA1612AQDRQ1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, SoundPlus™
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Audio
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 27V/µs
Gain Bandwidth Product 80MHz
Current - Input Bias 60nA
Voltage - Input Offset 100µV
Current - Supply 3.6mA (x2 Channels)
Current - Output / Channel 62mA
Voltage - Supply, Single/Dual (±) 4.5V ~ 36V, ±2.25V ~ 18V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number OPA1612
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

OPA1612AID

IC AUDIO 2 CIRCUIT 8SOIC

Texas Instruments

£5.37000 Details

OPA1612AIDR

IC AUDIO 2 CIRCUIT 8SOIC

Texas Instruments

£4.98000 Details

OPA2134PA

IC AUDIO 2 CIRCUIT 8DIP

Texas Instruments

£3.72000 Details

LME49720NA/NOPB

IC AUDIO 2 CIRCUIT 8DIP

Texas Instruments

£2.08000 Details

OPA1642AIDR

IC AUDIO 2 CIRCUIT 8SOIC

Texas Instruments

£1.62000 Details

OPA2134UA

IC AUDIO 2 CIRCUIT 8SOIC

Texas Instruments

£4.17000 Details
Additional Resources
Standard Package 1
Other Names 296-43260-1