GBP | USD
Favorite

MSP430FG439IPNR MSP430 MSP430x4xx Microcontroller IC 16-Bit 8MHz 60KB (60K x 8 + 256B) FLASH 80-LQFP (12x12)
Price & Procurement
5,351 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 6.47000 £6.47
10 5.83900 £58.39
25 5.56760 £139.19
100 4.83440 £483.44
250 4.61708 £1,154.27
500 4.20968 £2,104.84

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£6.47000

Excludes VAT

£7.76400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-48616-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: £3.66649
  • Digi-Reel®  : 296-48616-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,351 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : 296-17013-ND
  • Minimum Quantity: 1
  • Quantity Available: 316 - Immediate
  • Unit Price: £7.45000

MSP430FG439IPNR

Datasheet
Digi-Key Part Number 296-48616-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number MSP430FG439IPNR
Copy  
Description IC MCU 16BIT 60KB FLASH 80LQFP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

MSP430 MSP430x4xx Microcontroller IC 16-Bit 8MHz 60KB (60K x 8 + 256B) FLASH 80-LQFP (12x12)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series MSP430x4xx
Packaging Cut Tape (CT) 
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 8MHz
Connectivity SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O 48
Program Memory Size 60KB (60K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters A/D 12x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 80-LQFP
Supplier Device Package 80-LQFP (12x12)
Base Part Number MSP430
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-48616-1