GBP | USD
Favorite

MSP430F448IPZR MSP430 MSP430x4xx Microcontroller IC 16-Bit 8MHz 48KB (48K x 8 + 256B) FLASH 100-LQFP (14x14)
Price & Procurement
1,597 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 7.65000 £7.65
10 6.91300 £69.13
25 6.59160 £164.79
100 5.72330 £572.33
250 5.46608 £1,366.52
500 4.98378 £2,491.89

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£7.65000

Excludes VAT

£9.18000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-26233-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £4.47469
  • Cut Tape (CT)  : 296-26233-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,597 - Immediate
  • Unit Price: £7.65000
  • Tray  : 296-12639-ND
  • Minimum Quantity: 90  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £6.39956

MSP430F448IPZR

Datasheet
Digi-Key Part Number 296-26233-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number MSP430F448IPZR
Copy  
Description IC MCU 16BIT 48KB FLASH 100LQFP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

MSP430 MSP430x4xx Microcontroller IC 16-Bit 8MHz 48KB (48K x 8 + 256B) FLASH 100-LQFP (14x14)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series MSP430x4xx
Packaging Digi-Reel® 
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 8MHz
Connectivity SPI, UART/USART
Peripherals Brown-out Detect/Reset, LCD, POR, PWM, WDT
Number of I/O 48
Program Memory Size 48KB (48K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters A/D 8x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 100-LQFP
Supplier Device Package 100-LQFP (14x14)
Base Part Number 430F448
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MSP430F449IPZR

IC MCU 16BIT 60KB FLASH 100LQFP

Texas Instruments

£8.46000 Details
Additional Resources
Standard Package 1
Other Names 296-26233-6