GBP | USD
Favorite

Price & Procurement
439 In Stock
Can ship immediately Factory Stock : 1,000
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 6.89000 £6.89
10 6.21800 £62.18
25 5.92880 £148.22
100 5.14780 £514.78

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£6.89000

Excludes VAT

£8.26800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-45301-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    1,000 - Factory Stock 
  • Unit Price: £4.91644
  • Cut Tape (CT)  : 296-45301-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 439 - Immediate
    1,000 - Factory Stock 
  • Unit Price: £6.89000
  • Tape & Reel (TR)  : LP592201DSCR-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: £4.15428

LP592201DSCT

Datasheet
Digi-Key Part Number 296-45301-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LP592201DSCT
Copy  
Description IC REG LINEAR POS ADJ 2A 10WSON
Copy  
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 10-WSON (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets LP5922 Datasheet
Featured Product LP5922, 2 A Adjustable LDO
PCN Design/Specification Mult Devices 29/Sep/2017
Manufacturer Product Page LP592201DSCT Specifications
EDA / CAD Models LP592201DSCT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 0.5V
Voltage - Output (Max) 5V
Voltage Dropout (Max) 0.4V @ 2A
Current - Output 2A
Current - Quiescent (Iq) 700µA
Current - Supply (Max) 4mA
PSRR 70db ~ 30dB (1kHz ~ 1MHz)
Control Features Enable, Power Good, Soft Start
Protection Features Short Circuit, Thermal Overload
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-WSON (3x3)
Base Part Number LP5922
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

142-0701-201

CONN SMA JACK STR 50 OHM PCB

Cinch Connectivity Solutions Johnson

£2.28000 Details

AD8630ARZ-REEL7

IC OPAMP ZERO-DRIFT 4CIRC 14SOIC

Analog Devices Inc.

£5.19000 Details

SI2329DS-T1-GE3

MOSFET P-CH 8V 6A SOT23-3

Vishay Siliconix

£0.45000 Details

INA225AIDGKT

IC MONITOR PWR/CUR BIDIR 8VSSOP

Texas Instruments

£1.81000 Details

PS9821-2-F3-AX

OPTOISO 2.5KV 2CH OPEN COL 8SSOP

Renesas Electronics America Inc

£3.33000 Details

PTS645SK50SMTR92 LFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

£0.11000 Details
Additional Resources
Standard Package 1
Other Names 296-45301-6