GBP | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.64000 £0.64
10 0.57200 £5.72
25 0.54320 £13.58
100 0.44620 £44.62
250 0.41712 £104.28
500 0.36862 £184.31
1,000 0.32030 £320.30

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.64000

Excludes VAT

£0.76800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package

LP2985AIM5X-5.0/NOPB

Datasheet
Digi-Key Part Number LP2985AIM5X-5.0/NOPBDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LP2985AIM5X-5.0/NOPB
Copy  
Description IC REG LINEAR 5V 150MA SOT23-5
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.58V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 95µA
Current - Supply (Max) 2.5mA
PSRR 45dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number LP2985
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LP2985A-50DBVT

IC REG LINEAR 5V 150MA SOT23-5

Texas Instruments

£0.48000 Details

MAX6897PALT+T

IC SUPERVISOR 1 CHANNEL 6UDFN

Maxim Integrated

£1.46000 Details
Additional Resources
Standard Package 1
Other Names LP2985AIM5X-5.0/NOPBDKR