LMZM23600V3SILT Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 4V - 36V Input
Price & Procurement
2,507 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 4.06000 £4.06
10 3.64900 £36.49
25 3.44920 £86.23
100 2.98930 £298.93

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£4.06000

Excludes VAT

£4.87200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-LMZM23600V3SILRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: £2.20119
  • Tape & Reel (TR)  : 296-49458-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,250 - Immediate
  • Unit Price: £2.83600
  • Cut Tape (CT)  : 296-49458-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,507 - Immediate
  • Unit Price: £4.06000

LMZM23600V3SILT

Datasheet
Digi-Key Part Number 296-49458-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LMZM23600V3SILT
Copy  
Description DC DC CONVERTER 3.3V
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 4V - 36V Input

Copy  
Customer Reference
Documents & Media
Datasheets LMZM23600 Datasheet
Featured Product LMZM23601 36 V, 1 A Step-Down DC-DC Power Module
Manufacturer Product Page LMZM23600V3SILT Specifications
EDA / CAD Models LMZM23600V3SILT by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 36V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 500mA
Applications ITE (Commercial)
Features OCP, SCP, UVLO
Operating Temperature -40°C ~ 125°C
Efficiency 87%
Mounting Type Surface Mount
Package / Case 10-LDFN Exposed Pad, Module
Size / Dimension 0.15" L x 0.12" W x 0.06" H (3.8mm x 3.0mm x 1.6mm)
Supplier Device Package 10-uSIP (3.8x3)
Base Part Number LMZM23600
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LMZM23600V5SILT

DC DC CONVERTER 5V

Texas Instruments

£4.06000 Details

LMZM23600V5SILR

DC DC CONVERTER 5V

Texas Instruments

£3.53000 Details

LMZM23600SILT

DC DC CONVERTER 1.2-15V

Texas Instruments

£4.06000 Details

SI4435FDY-T1-GE3

MOSFET P-CH 30V 12.6A 8SOIC

Vishay Siliconix

£0.37000 Details

632723300011

CONN RCP USB3.1 TYPEC 24P SMD RA

Würth Elektronik

£2.94000 Details

XRCHA16M000F0A01R0

CRYSTAL 16.0000MHZ 8PF SMD

Murata Electronics

£0.47000 Details
Additional Resources
Standard Package 1
Other Names 296-49458-6