LMZM23600V3SILR Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 4V - 36V Input
Price & Procurement
3,999 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 3.53000 £3.53
10 3.17300 £31.73
25 3.00000 £75.00
100 2.60000 £260.00
250 2.46660 £616.65
500 2.21326 £1,106.63
1,000 2.20119 £2,201.19

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£3.53000

Excludes VAT

£4.23600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-LMZM23600V3SILRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: £2.20119
  • Tape & Reel (TR)  : 296-49458-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,250 - Immediate
  • Unit Price: £2.83600
  • Cut Tape (CT)  : 296-49458-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,507 - Immediate
  • Unit Price: £4.06000
  • Digi-Reel®  : 296-49458-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,507 - Immediate
  • Unit Price: Digi-Reel®

LMZM23600V3SILR

Datasheet
Digi-Key Part Number 296-LMZM23600V3SILRCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LMZM23600V3SILR
Copy  
Description DC DC CONVERTER 3.3V
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 4V - 36V Input

Copy  
Customer Reference
Documents & Media
Datasheets LMZM23600 Datasheet
Manufacturer Product Page LMZM23600V3SILR Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 36V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 500mA
Applications ITE (Commercial)
Features OCP, SCP, UVLO
Operating Temperature -40°C ~ 125°C
Efficiency 87%
Mounting Type Surface Mount
Package / Case 10-LDFN Exposed Pad, Module
Size / Dimension 0.15" L x 0.12" W x 0.06" H (3.8mm x 3.0mm x 1.6mm)
Supplier Device Package 10-uSIP (3.8x3)
Control Features -
Base Part Number LMZM23600
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LMZM23600V3EVM

EVAL MODULE FOR LMZM23600

Texas Instruments

£42.12000 Details

LMZM23600V5SILR

DC DC CONVERTER 5V

Texas Instruments

£3.53000 Details

FTSH-105-01-L-D-K

CONN HEADER VERT 10POS 1.27MM

Samtec Inc.

£2.64000 Details

LMZM23600V3SILT

DC DC CONVERTER 3.3V

Texas Instruments

£4.06000 Details

150060BS75000

LED BLUE CLEAR 0603 SMD

Würth Elektronik

£0.11000 Details

LMZM23601V3SILR

DC DC CONVERTER 3.3V

Texas Instruments

£4.28000 Details
Additional Resources
Standard Package 1
Other Names 296-51379-1
296-51379-1-ND
296-LMZM23600V3SILRCT