GBP | USD
Favorite

Price & Procurement
1,504 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 8.55000 £8.55
5 8.48600 £42.43
10 8.42200 £84.22
25 8.29240 £207.31
50 8.03300 £401.65
100 7.25570 £725.57

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£8.55000

Excludes VAT

£10.26000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-40332-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,500 - Immediate
  • Unit Price: £7.12616
  • Digi-Reel®  : 296-40332-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,504 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LMZ23603TZX/NOPB-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 5,500 - Factory Stock 
  • Unit Price: £6.99656

LMZ23603TZE/NOPB

Datasheet
Digi-Key Part Number 296-40332-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LMZ23603TZE/NOPB
Copy  
Description DC DC CONVERTER 0.8-6V
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 3A 6V - 36V Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series SIMPLE SWITCHER®
Packaging Cut Tape (CT) 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 6V
Voltage - Input (Max) 36V
Voltage - Output 1 0.8 ~ 6V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 3A
Applications ITE (Commercial)
Features UVLO
Operating Temperature -40°C ~ 125°C
Efficiency 92%
Mounting Type Surface Mount
Package / Case TO-PMOD-7, Power Module
Size / Dimension 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)
Base Part Number LMZ23603
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

LMZ23603EVAL/NOPB

BOARD EVAL PWR MOD LMZ23603

Texas Instruments

£22.22000 Details
You May Also Be Interested In

TCA9554APWR

IC I/O EXPANDER I2C 8BIT 16TSSOP

Texas Instruments

£0.99000 Details

LMZ23605TZE/NOPB

DC DC CONVERTER 0.8-6V

Texas Instruments

£9.95000 Details

TMP468AIRGTR

SENSOR DIGITAL -40C-125C 16VQFN

Texas Instruments

£2.17000 Details

STMPS2171STR

IC PWR SWITCH N-CHAN 1:1 SOT23-5

STMicroelectronics

£0.42000 Details

D5V0F3B6LP20-7

TVS DIODE 5.5V 14V U-DFN2020-6

Diodes Incorporated

£0.41000 Details

B3U-1100P

SWITCH TACTILE SPST-NO 0.05A 12V

Omron Electronics Inc-EMC Div

£0.68000 Details
Additional Resources
Standard Package 1
Other Names 296-40332-1