Price & Procurement
0
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 1.83000 £1.83

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.83000

Excludes VAT

£2.19600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : 296-39558-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £1.58000
  • Digi-Reel®  : 296-39558-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-37103-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: £1.82388
  • Cut Tape (CT)  : 296-37103-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £1.83000

LMZ10500SILT

Datasheet
Digi-Key Part Number 296-37103-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LMZ10500SILT
Copy  
Description DC DC CONVERTER 0.6-3.6V 2W
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.6V 650mA 2.7V - 5.5V Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series SIMPLE SWITCHER® Nano
Packaging Digi-Reel® 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output 1 0.6 ~ 3.6V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 650mA
Applications ITE (Commercial)
Features OCP, OTP, UVLO
Operating Temperature -40°C ~ 125°C
Efficiency 95%
Mounting Type Surface Mount
Package / Case 8-LDFN Exposed Pad, Module
Size / Dimension 0.12" L x 0.10" W x 0.03" H (3.0mm x 2.5mm x 0.7mm)
Supplier Device Package 8-uSIP
Control Features Enable, Active High
Base Part Number LMZ10500
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

LMZ10500SILEVM

BOARD DEV PWR MODULE 650MA 1.8V

Texas Instruments

£42.12000 Details
You May Also Be Interested In

MIC5332-SSYMT-TR

IC REG LINEAR 3.3V/3.3V 8TMLF

Microchip Technology

£0.72000 Details

LMZ20502SILT

DC DC CONVERTER 0.8-3.6V

Texas Instruments

£4.08000 Details

NFM21PC105B1C3D

CAP FEEDTHRU 1UF 20% 16V 0805

Murata Electronics

£0.16000 Details

LD39100PUR

IC REG LINEAR POS ADJ 1A 6DFN

STMicroelectronics

£0.80000 Details

NFM18PC104R1C3D

CAP FEEDTHRU 0.1UF 20% 16V 0603

Murata Electronics

£0.12000 Details

TPS8268180SIPR

DC DC CONVERTER 1.8V

Texas Instruments

£2.34000 Details
Additional Resources
Standard Package 1
Other Names 296-37103-6