GBP | USD

Price & Procurement
9 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 1.58000 £1.58
5 1.56400 £7.82
10 1.54000 £15.40
25 1.51320 £37.83

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.58000

Excludes VAT

£1.89600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-37103-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,000 - Immediate
    6,750 - Factory Stock 
  • Unit Price: £1.74072
  • Cut Tape (CT)  : 296-37103-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,095 - Immediate
    6,750 - Factory Stock 
  • Unit Price: £1.83000
  • Digi-Reel®  : 296-37103-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,095 - Immediate
    6,750 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Cut Tape (CT)  : 296-39558-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19 - Immediate
  • Unit Price: £1.58000

LMZ10500SILR

Datasheet
Digi-Key Part Number 296-39558-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LMZ10500SILR
Copy  
Description DC DC CONVERTER 0.6-3.6V 2W
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.6V 650mA 2.7V - 5.5V Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series SIMPLE SWITCHER®
Packaging Digi-Reel® 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output 1 0.6 ~ 3.6V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 650mA
Applications ITE (Commercial)
Features OCP, OTP, SCP, UVLO
Operating Temperature -40°C ~ 125°C
Efficiency 95%
Mounting Type Surface Mount
Package / Case 8-LDFN Exposed Pad, Module
Size / Dimension 0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm)
Supplier Device Package 8-uSIP
Control Features Enable, Active High
Base Part Number LMZ10500
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

DM3AT-SF-PEJM5

CONN MICRO SD CARD PUSH-PUSH R/A

Hirose Electric Co Ltd

£1.79000 Details

LMZ10500SILT

DC DC CONVERTER 0.6-3.6V 2W

Texas Instruments

£1.83000 Details

FXMA2102UMX

IC TRNSLTR BIDIRECTIONAL 8MLP

ON Semiconductor

£0.64000 Details

ICM-20602

IMU ACCEL/GYRO/TEMP I2C/SPI LGA

TDK InvenSense

£2.54000 Details

EPC2014C

GANFET N-CH 40V 10A DIE OUTLINE

EPC

£1.15000 Details

MPZ1005S900HT000

FERRITE BEAD 90 OHM 0402 1LN

TDK Corporation

£0.08000 Details
Additional Resources
Standard Package 1
Other Names 296-39558-6