GBP | USD
Favorite

LMK00308SQ/NOPB Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 3:9 3.1GHz 40-WFQFN Exposed Pad
Price & Procurement
1,409 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 6.93000 £6.93
10 6.25900 £62.59
25 5.96800 £149.20
100 5.18220 £518.22
250 4.94932 £1,237.33
500 4.58678 £2,293.39

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£6.93000

Excludes VAT

£8.31600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LMK00308SQ/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: £4.58677
  • Cut Tape (CT)  : LMK00308SQ/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,409 - Immediate
    10,001 - Factory Stock 
  • Unit Price: £6.93000
  • Tape & Reel (TR)  : 296-LMK00308SQE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,750 - Factory Stock 
  • Unit Price: £5.69204
  • Cut Tape (CT)  : 296-LMK00308SQE/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 80 - Immediate
    2,818 - Factory Stock 
  • Unit Price: £7.97000
  • Digi-Reel®  : 296-LMK00308SQE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 80 - Immediate
    2,818 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LMK00308SQX/NOPB-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: £4.58677

LMK00308SQ/NOPB

Datasheet
Digi-Key Part Number LMK00308SQ/NOPBDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LMK00308SQ/NOPB
Copy  
Description IC CLK BUFFER 3:9 3.1GHZ 40WQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 3:9 3.1GHz 40-WFQFN Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Fanout Buffer (Distribution), Multiplexer, Translator
Number of Circuits 1
Ratio - Input:Output 3:9
Differential - Input:Output Yes/Yes
Input CML, HCSL, HSTL, LVDS, LVPECL, SSTL, Crystal
Output HCSL, LVCMOS, LVDS, LVPECL
Frequency - Max 3.1GHz
Voltage - Supply 3.15V ~ 3.45V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-WQFN (6x6)
Base Part Number LMK00308
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LMK00306SQ/NOPB

IC CLK BUFFER 3:7 3.1GHZ 36WQFN

Texas Instruments

£5.81000 Details

ECS-LVDS33-1562.5-BN

XTAL OSC XO 156.2500MHZ LVDS SMD

ECS Inc.

£6.07000 Details

LMK00304SQE/NOPB

IC CLK BUFFER 3:5 3.1GHZ 32WQFN

Texas Instruments

£5.34000 Details
Additional Resources
Standard Package 1
Other Names LMK00308SQ/NOPBDKR