GBP | USD
Favorite

LMH6639MF/NOPB Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Price & Procurement
11,880 In Stock
Can ship immediately Factory Stock : 76
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.26000 £1.26
10 1.12600 £11.26
25 1.06200 £26.55
100 0.84970 £84.97
250 0.74344 £185.86
500 0.72220 £361.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LMH6639MF/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 11,000 - Immediate
  • Unit Price: £0.57352
  • Cut Tape (CT)  : LMH6639MF/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,880 - Immediate
    76 - Factory Stock 
  • Unit Price: £1.26000
  • Tape & Reel (TR)  : 296-LMH6639MFX/NOPBTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: £0.55228
  • Cut Tape (CT)  : 296-LMH6639MFX/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,534 - Immediate
    10,001 - Factory Stock 
  • Unit Price: £1.26000
  • Digi-Reel®  : 296-LMH6639MFX/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,534 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

LMH6639MF/NOPB

Datasheet
Digi-Key Part Number LMH6639MF/NOPBDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMH6639MF/NOPB
Copy  
Description IC OPAMP VFB 1 CIRCUIT SOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series VIP10™
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 200V/µs
Gain Bandwidth Product 90MHz
-3db Bandwidth 228MHz
Current - Input Bias 1.4µA
Voltage - Input Offset 1.3mV
Current - Supply 4.18mA
Current - Output / Channel 112mA
Voltage - Supply, Single/Dual (±) 3V ~ 12V, ±1.5V ~ 6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number LMH6639
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ZXT690BKTC

TRANS NPN 45V 3A D-PAK

Diodes Incorporated

£0.82000 Details

ZXT790AKTC

TRANS PNP 40V 3A D-PAK

Diodes Incorporated

£0.82000 Details

MPZ2012S101AT000

FERRITE BEAD 100 OHM 0805 1LN

TDK Corporation

£0.09000 Details

BAT54SFILM

DIODE ARRAY SCHOTTKY 40V SOT23-3

STMicroelectronics

£0.18000 Details

ES1B-13-F

DIODE GEN PURP 100V 1A SMA

Diodes Incorporated

£0.36000 Details

CY8CPLC10-28PVXI

IC PLC PSOC CMOS 28SSOP

Cypress Semiconductor Corp

£9.61000 Details
Additional Resources
Standard Package 1
Other Names LMH6639MF/NOPBDKR