GBP | USD
Favorite

LMH1297RTVT Video Reclocker IC Serial, SPI AES10, DVB-ASI, SMPTE 32-WQFN (5x5) Package
Price & Procurement
313 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 35.94000 £35.94
10 33.52300 £335.23
25 32.11840 £802.96
100 31.62620 £3,162.62

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£35.94000

Excludes VAT

£43.12800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-48591-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: £31.62616
  • Digi-Reel®  : 296-48591-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 313 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LMH1297RTVR-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £30.01805

LMH1297RTVT

Datasheet
Digi-Key Part Number 296-48591-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LMH1297RTVT
Copy  
Description IC VIDEO RECLOCKER 32WQFN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Video Reclocker IC Serial, SPI AES10, DVB-ASI, SMPTE 32-WQFN (5x5) Package

Copy  
Customer Reference
Documents & Media
Datasheets LMH1297 Datasheet
PCN Design/Specification LMH1297 03/Oct/2017
LMH1297/LMH1228/LMH1208/LMH0397 15/May/2020
PCN Assembly/Origin Wafer Fab Site 01/Oct/2020
Manufacturer Product Page LMH1297RTVT Specifications
EDA / CAD Models LMH1297RTVT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Reclocker
Applications Professional Video
Standards AES10, DVB-ASI, SMPTE
Control Interface Serial, SPI
Voltage - Supply 2.375V ~ 2.625V
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-WQFN (5x5)
Base Part Number LMH1297
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LMH1297RTVR

IC VIDEO RECLOCKER 32WQFN

Texas Instruments

£30.01805 Details

LMH0397RTVR

IC VIDEO RECLOCKER 32WQFN

Texas Instruments

£15.72000 Details

034-1030-12G

CONN HDBNC JACK R/A 75 OHM PCB

Amphenol RF

£5.71000 Details

TXS0108EPWR

IC TRNSLTR BIDIRECTIONAL 20TSSOP

Texas Instruments

£0.99000 Details

LMH0397RTVT

IC VIDEO RECLOCKER 32WQFN

Texas Instruments

£16.41000 Details
Additional Resources
Standard Package 1
Other Names 296-48591-1