GBP | USD
Favorite

Price & Procurement
813 In Stock
Can ship immediately Factory Stock : 3,460
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 16.48000 £16.48
10 15.19900 £151.99
25 14.51560 £362.89
100 12.38100 £1,238.10

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£16.48000

Excludes VAT

£19.77600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-52657-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £9.92413
  • Cut Tape (CT)  : 296-52657-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,044 - Immediate
  • Unit Price: £15.78000
  • Digi-Reel®  : 296-52657-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,044 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-46643-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    3,250 - Factory Stock 
  • Unit Price: £11.78328
  • Cut Tape (CT)  : 296-46643-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 813 - Immediate
    3,460 - Factory Stock 
  • Unit Price: £16.48000

LMH0397RTVT

Datasheet
Digi-Key Part Number 296-46643-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LMH0397RTVT
Copy  
Description IC VIDEO RECLOCKER 32WQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Video Reclocker IC Serial, SPI AES10, DVB-ASI, SMPTE 32-WQFN (5x5) Package

Copy  
Customer Reference
Documents & Media
Datasheets LMH0397 Datasheet
PCN Design/Specification LMH0397 28/Sep/2017
LMH1297/LMH1228/LMH1208/LMH0397 15/May/2020
PCN Assembly/Origin Wafer Fab Site 01/Oct/2020
Manufacturer Product Page LMH0397RTVT Specifications
EDA / CAD Models LMH0397RTVT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Function Reclocker
Applications Professional Video
Standards AES10, DVB-ASI, SMPTE
Control Interface Serial, SPI
Voltage - Supply 2.375V ~ 2.625V
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-WQFN (5x5)
Base Part Number LMH0397
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LMH0397RTVR

IC VIDEO RECLOCKER 32WQFN

Texas Instruments

£15.78000 Details

LMH1297RTVT

IC VIDEO RECLOCKER 32WQFN

Texas Instruments

£36.07000 Details
Additional Resources
Standard Package 1
Other Names 296-46643-6