GBP | USD
Favorite

LMH0397RTVR Video Reclocker IC Serial, SPI AES10, DVB-ASI, SMPTE 32-WQFN (5x5) Package
Price & Procurement
1,044 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 15.30000 £15.30
10 14.06000 £140.60
25 13.47760 £336.94
100 11.29200 £1,129.20
250 10.56348 £2,640.87
500 9.83498 £4,917.49

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£15.30000

Excludes VAT

£18.36000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-52657-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £9.62192
  • Digi-Reel®  : 296-52657-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,044 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-46643-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    2,500 - Factory Stock 
  • Unit Price: £11.42448
  • Cut Tape (CT)  : 296-46643-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 813 - Immediate
    2,710 - Factory Stock 
  • Unit Price: £15.98000
  • Digi-Reel®  : 296-46643-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 813 - Immediate
    2,710 - Factory Stock 
  • Unit Price: Digi-Reel®

LMH0397RTVR

Datasheet
Digi-Key Part Number 296-52657-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LMH0397RTVR
Copy  
Description IC VIDEO RECLOCKER 32WQFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Video Reclocker IC Serial, SPI AES10, DVB-ASI, SMPTE 32-WQFN (5x5) Package

Copy  
Customer Reference
Documents & Media
Datasheets LMH0397 Datasheet
PCN Design/Specification LMH1297/LMH1228/LMH1208/LMH0397 15/May/2020
PCN Assembly/Origin Wafer Fab Site 01/Oct/2020
Manufacturer Product Page LMH0397RTVR Specifications
EDA / CAD Models LMH0397RTVR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Reclocker
Applications Professional Video
Standards AES10, DVB-ASI, SMPTE
Control Interface Serial, SPI
Voltage - Supply 2.375V ~ 2.625V
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-WQFN (5x5)
Base Part Number LMH0397
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LMH1297RTVT

IC VIDEO RECLOCKER 32WQFN

Texas Instruments

£34.97000 Details

LMH0341SQE/NOPB

IC INTERFACE SPECIALIZED 48WQFN

Texas Instruments

£25.63000 Details

LMH0340SQE/NOPB

IC INTERFACE SPECIALIZED 48WQFN

Texas Instruments

£25.63000 Details

LMH0397RTVT

IC VIDEO RECLOCKER 32WQFN

Texas Instruments

£15.98000 Details

TPD4EUSB30DQAR

TVS DIODE 5.5V 8V 10SON

Texas Instruments

£0.59000 Details

TPS51916RUKR

IC REG CTRLR DDR 2OUT 20WQFN

Texas Instruments

£1.16000 Details
Additional Resources
Standard Package 1
Other Names 296-52657-1