GBP | USD
Favorite

LMH0394SQ/NOPB Amplifier Interface 16-WQFN (4x4)
Price & Procurement
1,127 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 21.56000 £21.56
10 19.88000 £198.80
25 18.98640 £474.66
100 16.19430 £1,619.43
250 15.41248 £3,853.12
500 14.29564 £7,147.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-35188-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £13.66240
  • Digi-Reel®  : 296-35188-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,127 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-42681-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 0
  • Unit Price: £13.33710
  • Cut Tape (CT)  : 296-42681-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,142 - Immediate
  • Unit Price: £21.56000
  • Digi-Reel®  : 296-42681-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,142 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LMH0394SQE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: £16.37968
  • Cut Tape (CT)  : LMH0394SQE/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 127 - Immediate
    148 - Factory Stock 
  • Unit Price: £23.59000
  • Digi-Reel®  : LMH0394SQE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 127 - Immediate
    148 - Factory Stock 
  • Unit Price: Digi-Reel®

LMH0394SQ/NOPB

Datasheet
Digi-Key Part Number 296-35188-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMH0394SQ/NOPB
Copy  
Description IC INTERFACE SPECIALIZED 16WQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Amplifier Interface 16-WQFN (4x4)

Copy  
Documents & Media
Datasheets LMH0394
PCN Design/Specification Copper Wire Base Metal 15/Oct/2014
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications Amplifier
Interface SPI Serial
Voltage - Supply 2.375V ~ 2.625V
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-WQFN (4x4)
Mounting Type Surface Mount
Base Part Number LMH0394
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LMH0303SQ/NOPB

IC VIDEO DRIVER 16WQFN

Texas Instruments

£7.46000 Details

AD9051BRSZ

IC ADC 10BIT PIPELINED 28SSOP

Analog Devices Inc.

£12.80000 Details

LT3685EMSE#PBF

IC REG BUCK ADJUSTABLE 2A 10MSOP

Linear Technology/Analog Devices

£5.92000 Details

DCR010505U

DC DC CONVERTER 5V 1W

Texas Instruments

£7.77000 Details

CY7C1470V25-200BZI

IC SRAM 72M PARALLEL 165FBGA

Cypress Semiconductor Corp

£167.44000 Details

TMSDC6727BGDHA250

IC FLOATING-POINT DSP 256-BGA

Texas Instruments

£30.34000 Details
Additional Resources
Standard Package 1
Other Names 296-35188-1