GBP | USD
Favorite

LMC7221BIM5X/NOPB Comparator General Purpose Open Drain SOT-23-5
Price & Procurement
1,488 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.93000 £0.93
10 0.83200 £8.32
25 0.78920 £19.73
100 0.60620 £60.62
250 0.53568 £133.92
500 0.50746 £253.73
1,000 0.39470 £394.70

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.93000

Excludes VAT

£1.11600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LMC7221BIM5/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 11,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: £0.41611
  • Cut Tape (CT)  : LMC7221BIM5/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,760 - Immediate
    10,001 - Factory Stock 
  • Unit Price: £0.98000
  • Digi-Reel®  : LMC7221BIM5/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,760 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LMC7221BIM5X/NOPBTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: £0.39530
  • Cut Tape (CT)  : LMC7221BIM5X/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,488 - Immediate
    10,001 - Factory Stock 
  • Unit Price: £0.98000

LMC7221BIM5X/NOPB

Datasheet
Digi-Key Part Number LMC7221BIM5X/NOPBDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMC7221BIM5X/NOPB
Copy  
Description IC COMPAR TNY CMOS RR IN SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator General Purpose Open Drain SOT-23-5

Copy  
Documents & Media
Datasheets LMC7221BIM5X
PCN Assembly/Origin Mult Devices Wafer Fab Site 09/Mar/2017
PCN Packaging Pin One Dot 07/Jan/2019
EDA / CAD Models LMC7221BIM5X/NOPB by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type General Purpose
Number of Elements 1
Output Type Open Drain
Voltage - Supply, Single/Dual (±) 2.7V ~ 15V, ±1.35V ~ 7.5V
Voltage - Input Offset (Max) 15mV @ 5V
Current - Input Bias (Max) 0.04pA @ 5V
Current - Output (Typ) 30mA
Current - Quiescent (Max) 14µA
CMRR, PSRR (Typ) 75dB CMRR, 80dB PSRR
Propagation Delay (Max) 10µs
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case SC-74A, SOT-753
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Base Part Number LMC7221
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM431CCM3X/NOPB

IC VREF SHUNT -0.6/+0.4% SOT23-3

Texas Instruments

£0.72000 Details
Additional Resources
Standard Package 1
Other Names LMC7221BIM5X/NOPBDKR