GBP | USD

LM74700QDDFRQ1 OR Controller N+1 ORing Controller N-Channel 1:1 SOT-23-8
Price & Procurement
0
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 1.71000 £1.71
10 1.53600 £15.36
25 1.44880 £36.22
100 1.23440 £123.44
250 1.15908 £289.77
500 1.01418 £507.09
1,000 0.91304 £913.04

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.71000

Excludes VAT

£2.05200

Includes VAT

Alternate Package

LM74700QDDFRQ1

Datasheet
Digi-Key Part Number 296-LM74700QDDFRQ1CT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM74700QDDFRQ1
Copy  
Description 3.2-V TO 65-V, 80-UA IQ AUTOMOTI
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

OR Controller N+1 ORing Controller N-Channel 1:1 SOT-23-8

Copy  
Customer Reference
Documents & Media
Datasheets LM74700-Q1
PCN Design/Specification LM74700 DS Chg 20/Jan/2021
EDA / CAD Models LM74700QDDFRQ1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Type N+1 ORing Controller
FET Type N-Channel
Ratio - Input:Output 1:1
Internal Switch(s) No
Delay Time - ON 1.4µs
Delay Time - OFF 450ns
Current - Output (Max) 5A
Voltage - Supply 3.2V ~ 65V
Applications Automotive
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
Base Part Number LM74700
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM74700QDBVTQ1

LOW IQ, IDEAL DIODE CONTROLLER

Texas Instruments

£1.63000 Details

LM74700QDBVRQ1

POWER MANAGEMENT

Texas Instruments

£1.45000 Details

LM74801QDRRRQ1

3-V TO 65-V, AUTOMOTIVE IDEAL DI

Texas Instruments

£2.29000 Details

LM74700DDFEVM

LM74700-Q1 3.2-V TO 65-V, 80-A I

Texas Instruments

£41.64000 Details

LM74500QDDFRQ1

REVERSE POLARITY PROTECTION CONT

Texas Instruments

£1.26000 Details

LM73100RPWR

2.7-V TO 23-V, 5.5-A IDEAL DIODE

Texas Instruments

£0.86000 Details
Additional Resources
Standard Package 1
Other Names 296-LM74700QDDFRQ1CT