GBP | USD
Favorite

LM5176RHFT Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-VQFN (5x4)
Price & Procurement
129 In Stock
Can ship immediately Factory Stock : 858
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.44000 £5.44
10 4.91200 £49.12
25 4.68400 £117.10
100 3.88430 £388.43

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£5.44000

Excludes VAT

£6.52800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-LM5176RHFTTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Factory Stock 
  • Unit Price: £3.54160
  • Digi-Reel®  : 296-LM5176RHFTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 129 - Immediate
    858 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-LM5176RHFRTR-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: £2.62416

LM5176RHFT

Datasheet
Digi-Key Part Number 296-LM5176RHFTCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM5176RHFT
Copy  
Description POWER MANAGEMENT
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-VQFN (5x4)

Copy  
Customer Reference
Documents & Media
Datasheets LM5176 Datasheet
Manufacturer Product Page LM5176RHFT Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Positive
Topology Buck-Boost
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.2V ~ 55V
Frequency - Switching 100kHz ~ 600kHz
Duty Cycle (Max) 50%
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces -
Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-VQFN (5x4)
Base Part Number LM5176
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

CSD19534Q5A

MOSFET N-CH 100V 50A 8VSON

Texas Instruments

£0.82000 Details

D4S20G-400A5-Z

CONN HSD FAKRA PLUG R/A 100OHM

Rosenberger

£6.47000 Details
Additional Resources
Standard Package 1
Other Names 296-LM5176RHFTCT