GBP | USD
Favorite

LM5175QPWPTQ1 Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-HTSSOP
Price & Procurement
2 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 6.67000 £6.67
10 6.03200 £60.32
25 5.75120 £143.78
100 4.99360 £499.36

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£6.67000

Excludes VAT

£8.00400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-44152-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: £4.76920
  • Cut Tape (CT)  : 296-44152-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 - Immediate
  • Unit Price: £6.67000
  • Tape & Reel (TR)  : 296-44175-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: £3.92160
  • Cut Tape (CT)  : 296-44175-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £5.92000
  • Digi-Reel®  : 296-44175-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

LM5175QPWPTQ1

Datasheet
Digi-Key Part Number 296-44152-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM5175QPWPTQ1
Copy  
Description IC REG CTRLR BUCK-BOOST 28HTSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-HTSSOP

Copy  
Customer Reference
Documents & Media
Datasheets LM5175-Q1 Datasheet
Featured Product Power Management
Reference Design Library PMP10624: USB-C Supply, 5V, 9V, or 12V at 3A, 9 ~ 42V in
Manufacturer Product Page LM5175QPWPTQ1 Specifications
EDA / CAD Models LM5175QPWPTQ1 by SnapEDA
LM5175QPWPTQ1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Positive
Topology Buck-Boost
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 3.5V ~ 42V
Frequency - Switching 100kHz ~ 600kHz
Duty Cycle (Max) -
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces -
Control Features Enable, Frequency Control, Power Good, Soft Start
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-HTSSOP
Base Part Number LM5175
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

LM5175RHFEVM-HD

EVAL BOARD FOR LM5175

Texas Instruments

£130.43000 Details

LM5175EVM

EVAL BOARD FOR LM5175

Texas Instruments

£174.20000 Details

LM5175EVM-HP

EVALUATION MODULE LM5175 HP

Texas Instruments

£174.20000 Details

TPS25740AEVM-741

EVAL BOARD FOR TPS25740A

Texas Instruments

£65.66000 Details

TPS25740EVM-741

EVAL BOARD FOR TPS25740

Texas Instruments

£65.66000 Details
You May Also Be Interested In

BAT46WJ,115

DIODE SCHOTTKY 100V 250MA SOD323

Nexperia USA Inc.

£0.24000 Details

LM5175QPWPRQ1

IC REG CTRLR BUCK-BOOST 28HTSSOP

Texas Instruments

£5.92000 Details

G43270019

CRYSTAL 32.7680KHZ 12.5PF SMD

Diodes Incorporated

£0.43000 Details
Additional Resources
Standard Package 1
Other Names 296-44152-6