GBP | USD
Favorite

LM5175PWPR Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-HTSSOP
Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.95000 £4.95
10 4.47100 £44.71
25 4.26360 £106.59
100 3.70190 £370.19
250 3.53548 £883.87
500 3.27650 £1,638.25

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£4.95000

Excludes VAT

£5.94000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-42126-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: £3.27651
  • Cut Tape (CT)  : 296-42126-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £4.95000
  • Tape & Reel (TR)  : 296-41138-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: £4.06556
  • Cut Tape (CT)  : 296-41138-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17 - Immediate
  • Unit Price: £5.69000
  • Digi-Reel®  : 296-41138-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17 - Immediate
  • Unit Price: Digi-Reel®

LM5175PWPR

Datasheet
Digi-Key Part Number 296-42126-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM5175PWPR
Copy  
Description IC REG CTRLR BUCK-BOOST 28HTSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-HTSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Positive
Topology Buck-Boost
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 3.5V ~ 42V
Frequency - Switching 100kHz ~ 600kHz
Duty Cycle (Max) -
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces -
Control Features Enable, Frequency Control, Power Good, Soft Start
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-HTSSOP
Base Part Number LM5175
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

LM5175RHFEVM-HD

EVAL BOARD FOR LM5175

Texas Instruments

£128.59000 Details

LM5175EVM-HP

EVALUATION MODULE LM5175 HP

Texas Instruments

£171.74000 Details

LM5175EVM

EVAL BOARD FOR LM5175

Texas Instruments

£171.74000 Details

TPS25740AEVM-741

EVAL BOARD FOR TPS25740A

Texas Instruments

£64.73000 Details

TPS25740EVM-741

EVAL BOARD FOR TPS25740

Texas Instruments

£64.73000 Details
You May Also Be Interested In

BSZ042N06NSATMA1

MOSFET N-CH 60V 17A/40A TSDSON

Infineon Technologies

£1.31000 Details

LM5175PWPT

IC REG CTRLR BUCK-BOOST 28HTSSOP

Texas Instruments

£5.69000 Details

BAS516,115

DIODE GEN PURP 100V 250MA SOD523

Nexperia USA Inc.

£0.11000 Details

CSD18531Q5A

MOSFET N-CH 60V 19A/100A 8VSON

Texas Instruments

£1.31000 Details

LM5175EVM-HP

EVALUATION MODULE LM5175 HP

Texas Instruments

£171.74000 Details

LM5175RHFEVM-HD

EVAL BOARD FOR LM5175

Texas Instruments

£128.59000 Details
Additional Resources
Standard Package 1
Other Names 296-42126-6