GBP | USD
Favorite

Price & Procurement
26,445 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.73000 £1.73
10 1.56000 £15.60
100 1.17710 £117.71
500 1.00052 £500.26

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

Alternate Package
  • Tape & Reel (TR)  : LM5085SD/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 26,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: £0.77139
  • Cut Tape (CT)  : LM5085SD/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,445 - Immediate
    10,001 - Factory Stock 
  • Unit Price: £1.73000
  • Tape & Reel (TR)  : LM5085SDE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: £1.15100
  • Cut Tape (CT)  : LM5085SDE/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,240 - Immediate
    10,001 - Factory Stock 
  • Unit Price: £2.00000
  • Digi-Reel®  : LM5085SDE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,240 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LM5085SDX/NOPB-ND
  • Minimum Quantity: 4,500  Non-Stock 
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: £0.74282

LM5085SD/NOPB

Datasheet
Digi-Key Part Number LM5085SD/NOPBDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM5085SD/NOPB
Copy  
Description IC REG CTRLR BUCK 8WSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-WSON (3x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5V ~ 75V
Frequency - Switching Up to 1MHz
Duty Cycle (Max) 100%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Current Limit, Enable, On Time Control
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-WSON (3x3)
Base Part Number LM5085
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

LM5085EVAL/NOPB

BOARD EVALUATION FOR LM5085

Texas Instruments

£59.49000 Details
You May Also Be Interested In

MIC2104YML-TR

IC REG CTRLR BUCK 16MLF

Microchip Technology

£1.05000 Details

TPS51219RTER

IC REG CTRLR BUCK 16WQFN

Texas Instruments

£2.29000 Details

TPS562201DDCR

IC REG BUCK ADJ 2A TSOT23-6

Texas Instruments

£0.52000 Details

LM3489MMX/NOPB

IC REG CTRLR BUCK 8VSSOP

Texas Instruments

£1.23000 Details

LM5034MTCX/NOPB

IC REG CTRLR FWRD CONV 20TSSOP

Texas Instruments

£2.66000 Details

LM5020MM-1/NOPB

IC REG CTRLR FLYBACK 10MSOP

Texas Instruments

£2.25000 Details
Additional Resources
Standard Package 1
Other Names LM5085SD/NOPBDKR