GBP | USD
Favorite

LM5025AMTCX/NOPB Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP
Price & Procurement
850 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.20000 £2.20
10 1.97700 £19.77
25 1.86520 £46.63
100 1.49200 £149.20
250 1.30548 £326.37
500 1.26818 £634.09
1,000 1.00708 £1,007.08

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£2.20000

Excludes VAT

£2.64000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : LM5025AMTC/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 308 - Immediate
    9,936 - Factory Stock 
  • Unit Price: £2.37000
  • Cut Tape (CT)  : LM5025AMTCX/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 850 - Immediate
  • Unit Price: £2.20000

LM5025AMTCX/NOPB

Datasheet
Digi-Key Part Number LM5025AMTCX/NOPBDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM5025AMTCX/NOPB
Copy  
Description IC REG CTRLR FWRD CONV 16TSSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Positive, Isolation Capable
Topology Forward Converter
Number of Outputs 2
Output Phases 1
Voltage - Supply (Vcc/Vdd) 8V ~ 15V
Frequency - Switching 200kHz ~ 580kHz
Duty Cycle (Max) 80%
Synchronous Rectifier No
Clock Sync Yes
Serial Interfaces -
Control Features Dead Time Control, Frequency Control, Ramp, Soft Start
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number LM5025
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

LM5025AEVAL/NOPB

EVAL BOARD FOR LM5025A

Texas Instruments

£132.46000 Details
Additional Resources
Standard Package 1
Other Names LM5025AMTCX/NOPBDKR