GBP | USD
Favorite

LM5020MMX-1/NOPB Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 10-VSSOP
Price & Procurement
2,782 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.38000 £2.38
10 2.13600 £21.36
25 2.01480 £50.37
100 1.61190 £161.19
250 1.41044 £352.61
500 1.37012 £685.06
1,000 1.08804 £1,088.04

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LM5020MM-1/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: £1.08804
  • Cut Tape (CT)  : LM5020MM-1/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,979 - Immediate
  • Unit Price: £2.38000
  • Digi-Reel®  : LM5020MM-1/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,979 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-35291-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: £1.04774
  • Cut Tape (CT)  : 296-35291-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,782 - Immediate
  • Unit Price: £2.38000

LM5020MMX-1/NOPB

Datasheet
Digi-Key Part Number 296-35291-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM5020MMX-1/NOPB
Copy  
Description IC REG CTRLR FLYBACK 10MSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 10-VSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Positive
Topology Flyback
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 8V ~ 15V
Frequency - Switching 200kHz ~ 630kHz
Duty Cycle (Max) 80%
Synchronous Rectifier No
Clock Sync Yes
Serial Interfaces -
Control Features Frequency Control, Soft Start
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
Base Part Number LM5020
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

LM5020EVAL/NOPB

BOARD EVAL FOR LM5020

Texas Instruments

£48.14000 Details
Additional Resources
Standard Package 1
Other Names 296-35291-6