GBP | USD
Favorite

LM3880MF-1AD/NOPB Power Supply Controller Power Supply Sequencer SOT-23-6
Price & Procurement
12,971 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.03000 £1.03
10 0.91600 £9.16
25 0.86960 £21.74
100 0.66770 £66.77
250 0.59004 £147.51
500 0.55900 £279.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LM3880MF-1AD/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 12,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: £0.42212
  • Cut Tape (CT)  : LM3880MF-1AD/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,971 - Immediate
    10,001 - Factory Stock 
  • Unit Price: £1.03000
  • Tape & Reel (TR)  : LM3880MFE-1AD/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    10,000 - Factory Stock 
  • Unit Price: £0.65968
  • Cut Tape (CT)  : LM3880MFE-1AD/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 900 - Immediate
    10,001 - Factory Stock 
  • Unit Price: £1.18000
  • Digi-Reel®  : LM3880MFE-1AD/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 900 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LM3880MFX-1AD/NOPB-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.40101

LM3880MF-1AD/NOPB

Datasheet
Digi-Key Part Number LM3880MF-1AD/NOPBDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM3880MF-1AD/NOPB
Copy  
Description IC PWR SUPPLY SEQUENCER SOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Power Supply Controller Power Supply Sequencer SOT-23-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Applications Power Supply Sequencer
Voltage - Input -
Voltage - Supply 2.7V ~ 5.5V
Current - Supply 25µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number LM3880
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

LM3880EVAL

BOARD EVALUATION LM3880

Texas Instruments

£19.77000 Details
You May Also Be Interested In

LM4510SD/NOPB

IC REG BOOST ADJ 1A 10WSON

Texas Instruments

£1.03000 Details

TPS3422EGDRYR

IC SUPERVISOR 2 CHANNEL 6SON

Texas Instruments

£0.78000 Details

TPS62232DRYR

IC REG BUCK 1.2V 500MA 6SON

Texas Instruments

£1.01000 Details

M24128-DRDW8TP/K

IC EEPROM 128K I2C 1MHZ 8TSSOP

STMicroelectronics

£0.38000 Details

TLV71311PDBVR

IC REG LINEAR 1.1V 150MA SOT23-5

Texas Instruments

£0.32000 Details

SMBJ17D-M3/H

TVS DIODE 17V 27.2V DO214AA

Vishay Semiconductor Diodes Division

£0.27000 Details
Additional Resources
Standard Package 1
Other Names LM3880MF-1AD/NOPBDKR
LM3880MF-1ADDKR
LM3880MF-1ADDKR-ND