GBP | USD
Favorite

LM3150MHX/NOPB Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-HTSSOP
Price & Procurement
10,928 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.37000 £2.37
10 2.12600 £21.26
25 2.01040 £50.26
100 1.65300 £165.30
250 1.48320 £370.80
500 1.42960 £714.80
1,000 1.18835 £1,188.35

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£2.37000

Excludes VAT

£2.84400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-35276-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: £1.14367
  • Cut Tape (CT)  : 296-35276-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,928 - Immediate
    10,001 - Factory Stock 
  • Unit Price: £2.37000
  • Tape & Reel (TR)  : LM3150MHE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,250 - Immediate
    10,000 - Factory Stock 
  • Unit Price: £1.70668
  • Cut Tape (CT)  : LM3150MHE/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,486 - Immediate
    10,001 - Factory Stock 
  • Unit Price: £2.72000
  • Digi-Reel®  : LM3150MHE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,486 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : LM3150MH/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,018 - Immediate
    9,964 - Factory Stock 
  • Unit Price: £2.84000

LM3150MHX/NOPB

Datasheet
Digi-Key Part Number 296-35276-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM3150MHX/NOPB
Copy  
Description IC REG CTRLR BUCK 14TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-HTSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series SIMPLE SWITCHER®
Packaging Digi-Reel® 
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 6V ~ 42V
Frequency - Switching Up to 1MHz
Duty Cycle (Max) -
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Current Limit, Enable, On Time Control, Soft Start
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 14-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-HTSSOP
Base Part Number LM3150
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

LM3150-250EVAL/NOPB

BOARD EVAL FOR LM3150-250

Texas Instruments

£22.56000 Details

LM3150-500EVAL/NOPB

BOARD EVAL LM3150-500

Texas Instruments

£22.56000 Details

551600142-002/NOPB

WEBENCH BUILD IT BOARD LM3150

Texas Instruments

£9.03000 Details
You May Also Be Interested In

CSD18537NQ5A

MOSFET N-CH 60V 50A 8SON

Texas Instruments

£0.65000 Details

CSD18504Q5A

MOSFET N-CH 40V 15A/50A 8VSON

Texas Instruments

£0.77000 Details

CSD17577Q5A

MOSFET N-CH 30V 60A 8VSON

Texas Instruments

£0.57000 Details

TPS7A4901DGNR

IC REG LIN POS ADJ 150MA 8MSOP

Texas Instruments

£2.15000 Details

6SVPE220MW

CAP ALUM POLY 220UF 20% 6.3V SMD

Panasonic Electronic Components

£0.52000 Details

SMBJ15CA

TVS DIODE 15V 24.4V DO214AA

Littelfuse Inc.

£0.34000 Details
Additional Resources
Standard Package 1
Other Names 296-35276-6