GBP | USD
Favorite

LM27762DSST Charge Pump Switching Regulator IC Positive and Negative (Dual Rail) Adjustable -5V, 1.5V 2 - Dual Output 250mA 12-WFDFN Exposed Pad
Price & Procurement
4,360 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.53000 £1.53
10 1.37600 £13.76
25 1.29800 £32.45
100 1.03860 £103.86

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.53000

Excludes VAT

£1.83600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-44944-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 4,360 - Immediate
  • Unit Price: £0.90876
  • Cut Tape (CT)  : 296-44944-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,360 - Immediate
  • Unit Price: £1.53000
  • Tape & Reel (TR)  : 296-47331-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: £0.59640
  • Cut Tape (CT)  : 296-47331-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,607 - Immediate
    9,000 - Factory Stock 
  • Unit Price: £1.33000
  • Digi-Reel®  : 296-47331-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,607 - Immediate
    9,000 - Factory Stock 
  • Unit Price: Digi-Reel®

LM27762DSST

Datasheet
Digi-Key Part Number 296-44944-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM27762DSST
Copy  
Description IC REG CHARGE PUMP ADJ DL 12WSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Charge Pump Switching Regulator IC Positive and Negative (Dual Rail) Adjustable -5V, 1.5V 2 - Dual Output 250mA 12-WFDFN Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets LM27762 Datasheet
Featured Product LM27762, Low-Noise Inverting Charge Pump
Reference Design Library LM27762EVM: ±1.8 ~ ±5.2V @ 250mA, 2.7 ~ 5.5V in
Manufacturer Product Page LM27762DSST Specifications
EDA / CAD Models LM27762DSST by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive and Negative (Dual Rail)
Topology Charge Pump
Output Type Adjustable
Number of Outputs 2 - Dual
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) -5V, 1.5V
Voltage - Output (Max) -1.5V, 5V
Current - Output 250mA
Frequency - Switching 1.7MHz ~ 2.3MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-WSON (3x2)
Base Part Number LM27762
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LM2776DBVR

IC REG CHARGE PUMP INV SOT23

Texas Instruments

£0.77000 Details

ISOW7842DWER

DGTL ISO 5000VRMS 4CH GP 16SOIC

Texas Instruments

£7.72000 Details

ADP151ACBZ-3.3-R7

IC REG LINEAR 3.3V 200MA 4WLCSP

Analog Devices Inc.

£0.84000 Details

SML-LX0404SIUPGUSB

LED RGB CLEAR SMD

Lumex Opto/Components Inc.

£0.78000 Details

REF3425IDBVR

IC VREF SERIES 0.05% SOT23-6

Texas Instruments

£2.19000 Details

BHI160B

IMU ACCEL/GYRO 3-AXIS I2C 24LGA

Bosch Sensortec

£6.94000 Details
Additional Resources
Standard Package 1
Other Names 296-44944-6