GBP | USD
Favorite

LM27762DSSR Charge Pump Switching Regulator IC Positive and Negative (Dual Rail) Adjustable -5V, 1.5V 2 - Dual Output 250mA 12-WFDFN Exposed Pad
Price & Procurement
168 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.37000 £1.37
10 1.22900 £12.29
25 1.16000 £29.00
100 0.98830 £98.83
250 0.92792 £231.98
500 0.81194 £405.97
1,000 0.73096 £730.96

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.37000

Excludes VAT

£1.64400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-44944-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,250 - Immediate
  • Unit Price: £1.06712
  • Cut Tape (CT)  : 296-44944-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,358 - Immediate
  • Unit Price: £1.58000
  • Digi-Reel®  : 296-44944-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,358 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-47331-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.73096
  • Cut Tape (CT)  : 296-47331-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 168 - Immediate
  • Unit Price: £1.37000

LM27762DSSR

Datasheet
Digi-Key Part Number 296-47331-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM27762DSSR
Copy  
Description IC REG CHARGE PUMP ADJ DL 12WSON
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Charge Pump Switching Regulator IC Positive and Negative (Dual Rail) Adjustable -5V, 1.5V 2 - Dual Output 250mA 12-WFDFN Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive and Negative (Dual Rail)
Topology Charge Pump
Output Type Adjustable
Number of Outputs 2 - Dual
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) -5V, 1.5V
Voltage - Output (Max) -1.5V, 5V
Current - Output 250mA
Frequency - Switching 1.7MHz ~ 2.3MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-WSON (3x2)
Base Part Number LM27762
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LM27762EVM

EVALUATION MODULE

Texas Instruments

£42.89000 Details

TPS7A4901DGNR

IC REG LIN POS ADJ 150MA 8MSOP

Texas Instruments

£2.21000 Details

FT232RQ-REEL

IC USB FS SERIAL UART 32-QFN

FTDI, Future Technology Devices International Ltd

£3.36000 Details

FT230XQ-R

IC USB SERIAL BASIC UART 16QFN

FTDI, Future Technology Devices International Ltd

£1.56000 Details

TMUX1119DCKR

IC SWITCH SPDT SINGLE SC70-6

Texas Instruments

£1.25000 Details

TXB0108PWR

IC TRNSLTR BIDIRECTIONAL 20TSSOP

Texas Instruments

£0.99000 Details
Additional Resources
Standard Package 1
Other Names 296-47331-6