GBP | USD
Favorite

LM2734YMK/NOPB Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 Thin, TSOT-23-6
Price & Procurement
24,042 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.93000 £1.93
10 1.73900 £17.39
25 1.64120 £41.03
100 1.31290 £131.29
250 1.14884 £287.21
500 1.11600 £558.00

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.93000

Excludes VAT

£2.31600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LM2734YMK/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 24,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: £0.83607
  • Cut Tape (CT)  : LM2734YMK/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,042 - Immediate
    10,001 - Factory Stock 
  • Unit Price: £1.83000
  • Tape & Reel (TR)  : 296-35169-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.80510
  • Cut Tape (CT)  : 296-35169-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 716 - Immediate
    2,336 - Factory Stock 
  • Unit Price: £1.83000
  • Digi-Reel®  : 296-35169-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 716 - Immediate
    2,336 - Factory Stock 
  • Unit Price: Digi-Reel®

LM2734YMK/NOPB

Datasheet
Digi-Key Part Number LM2734YMK/NOPBDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM2734YMK/NOPB
Copy  
Description IC REG BUCK ADJ 1A TSOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 Thin, TSOT-23-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 18V
Current - Output 1A
Frequency - Switching 550kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Base Part Number LM2734
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MSS1P3L-M3/89A

DIODE SCHOTTKY 30V 1A MICROSMP

Vishay Semiconductor Diodes Division

£0.21000 Details

FDN340P

MOSFET P-CH 20V 2A SUPERSOT3

ON Semiconductor

£0.35000 Details

1N4148W-7-F

DIODE GEN PURP 100V 300MA SOD123

Diodes Incorporated

£0.12000 Details
Additional Resources
Standard Package 1
Other Names LM2734YMK/NOPBDKR