GBP | USD
Favorite

LF353DR J-FET Amplifier 2 Circuit 8-SOIC
Price & Procurement
33,850 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.31000 £0.31
10 0.24700 £2.47
25 0.22640 £5.66
100 0.15270 £15.27
250 0.12636 £31.59
500 0.11582 £57.91
1,000 0.08687 £86.87

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.31000

Excludes VAT

£0.37200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-14587-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 32,500 - Immediate
  • Unit Price: £0.08160
  • Cut Tape (CT)  : 296-14587-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,850 - Immediate
  • Unit Price: £0.31000
  • Tube  : 296-1384-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,082 - Immediate
    9,975 - Factory Stock 
  • Unit Price: £0.47000

LF353DR

Datasheet
Digi-Key Part Number 296-14587-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LF353DR
Copy  
Description IC OPAMP JFET 2 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

J-FET Amplifier 2 Circuit 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type J-FET
Number of Circuits 2
Output Type -
Slew Rate 13V/µs
Gain Bandwidth Product 3MHz
Current - Input Bias 50pA
Voltage - Input Offset 5mV
Voltage - Supply, Single/Dual (±) ±3.5V ~ 18V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LF353
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM311DR

IC DIFF COMP STROBE 8-SOIC

Texas Instruments

£0.26000 Details

HEF4011BT,653

IC GATE NAND 4CH 2-INP 14SO

Nexperia USA Inc.

£0.30000 Details

HEF4013BT,653

IC FF D-TYPE DUAL 1BIT 14SO

Nexperia USA Inc.

£0.26000 Details

HCNR200-500E

OPTOISO 5KV LINEAR PHVOLT 8DIPGW

Broadcom Limited

£3.05000 Details

EL357N(C)(TA)-VG

OPTOISOLATOR 3.75KV TRANS 4-SOP

Everlight Electronics Co Ltd

£0.37000 Details

DG411DY-T1-E3

IC SWITCH QUAD SPST 16SOIC

Vishay Siliconix

£1.41000 Details
Additional Resources
Standard Package 1
Other Names 296-14587-6