GBP | USD

LED171596ARSLR LED Driver IC 96 Output Linear I²C, SPI, PWM Dimming 15mA 48-VQFN (6x6)
Non-Stock

LED171596ARSLR

Datasheet
Digi-Key Part Number 296-51223-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LED171596ARSLR
Copy  
Description LED MATRIX DRIVER
Copy  
Detailed Description

LED Driver IC 96 Output Linear I²C, SPI, PWM Dimming 15mA 48-VQFN (6x6)

Copy  
Documents & Media
Datasheets LED171596A
Manufacturer Product Page LED171596ARSLR Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Type Linear
Topology -
Internal Switch(s) No
Number of Outputs 96
Voltage - Supply (Min) 1.65V
Voltage - Supply (Max) 3.5V
Voltage - Output -
Current - Output / Channel 15mA
Frequency -
Dimming I²C, SPI, PWM
Applications General Purpose
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (6x6)
Base Part Number LED1715
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-51223-1