GBP | USD
Favorite

IVC102U/2K5 Transimpedance Amplifier 1 Circuit 14-SOIC
Price & Procurement
17,503 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 7.37000 £7.37
10 6.65700 £66.57
25 6.34720 £158.68
100 5.51120 £551.12
250 5.26348 £1,315.87
500 4.87794 £2,438.97

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£7.37000

Excludes VAT

£8.84400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-41281-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 17,500 - Immediate
  • Unit Price: £4.87793
  • Cut Tape (CT)  : 296-41281-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,503 - Immediate
  • Unit Price: £7.37000
  • Tube  : IVC102U-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,273 - Immediate
  • Unit Price: £8.13000

IVC102U/2K5

Datasheet
Digi-Key Part Number 296-41281-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number IVC102U/2K5
Copy  
Description IC OPAMP TRANSIMP 1 CIRC 14SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Transimpedance Amplifier 1 Circuit 14-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets IVC102
Design Resources Development Tool Selector
Manufacturer Product Page IVC102U/2K5 Specifications
EDA / CAD Models IVC102U/2K5 by SnapEDA
IVC102U/2K5 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Transimpedance
Number of Circuits 1
Output Type -
Slew Rate 3V/µs
Gain Bandwidth Product 2MHz
Current - Input Bias 0.1pA
Voltage - Input Offset 500µV
Current - Supply 4.1mA
Current - Output / Channel 20mA
Voltage - Supply, Single/Dual (±) ±4.75V ~ 18V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number IVC102
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ADG611YRUZ-REEL7

IC SWITCH QUAD SPST 16TSSOP

Analog Devices Inc.

£3.16000 Details

ACF2101BU

IC OPAMP SW INTEG 2 CIRC 24SOIC

Texas Instruments

£30.61000 Details

LT3090EMSE#PBF

IC REG LIN NEG ADJ 600MA 12MSOP

Analog Devices Inc.

£4.18000 Details

OPA2381AIDGKT

IC OPAMP TRANSIMP 2 CIRC 8VSSOP

Texas Instruments

£2.17000 Details

LT3080EST#TRPBF

IC REG LIN POS ADJ 1.1A SOT223-3

Analog Devices Inc.

£3.65000 Details
Additional Resources
Standard Package 1
Other Names 296-41281-6