GBP | USD

INA240A4PWR Current Sense Amplifier 1 Circuit 8-TSSOP
Price & Procurement
Factory Stock : 10,001
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 2.43000 £2.43
10 2.18400 £21.84
25 2.06400 £51.60
100 1.78880 £178.88
250 1.69708 £424.27
500 1.52278 £761.39
1,000 1.44524 £1,445.24

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£2.43000

Excludes VAT

£2.91600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 296-47189-ND
  • Minimum Quantity: 1
  • Quantity Available: 327 - Immediate
    2,400 - Factory Stock 
  • Unit Price: £2.92000
  • Tape & Reel (TR)  : 296-45091-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: £1.44524
  • Cut Tape (CT)  : 296-45091-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,001 - Factory Stock 
  • Unit Price: £2.43000

INA240A4PWR

Datasheet
Digi-Key Part Number 296-45091-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number INA240A4PWR
Copy  
Description IC CURR SENSE 1 CIRCUIT 8TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit 8-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets INA240 Datasheet
Other Related Documents Current Sense Amplifiers Guide
Featured Product INA240 Current-Sense Amplifiers
Manufacturer Product Page INA240A4PWR Specifications
EDA / CAD Models INA240A4PWR by SnapEDA
INA240A4PWR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 2V/µs
-3db Bandwidth 400kHz
Current - Input Bias 90µA
Voltage - Input Offset 5µV
Current - Supply 1.8mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 8-TSSOP
Base Part Number INA240
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

INA240EVM

EVAL BOARD FOR INA240

Texas Instruments

£21.49000 Details
You May Also Be Interested In

INA240A2PWR

IC CURR SENSE 1 CIRCUIT 8TSSOP

Texas Instruments

£2.43000 Details

INA240A3PWR

IC CURR SENSE 1 CIRCUIT 8TSSOP

Texas Instruments

£2.43000 Details

INA240EVM

EVAL BOARD FOR INA240

Texas Instruments

£21.49000 Details

INA240A1PWR

IC CURR SENSE 1 CIRCUIT 8TSSOP

Texas Instruments

£2.43000 Details

SN74LVC1G32DBVR

IC GATE OR 1CH 2-INP SOT23-5

Texas Instruments

£0.25000 Details

DS25BR440TSQ/NOPB

IC REDRIVER LVDS 4CH 40WQFN

Texas Instruments

£6.51000 Details
Additional Resources
Standard Package 1
Other Names 296-45091-6