GBP | USD
Favorite

INA225AIDGKT Current Monitor Regulator High-Side 8-VSSOP
Price & Procurement
13,968 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.02000 £2.02
10 1.81400 £18.14
25 1.71160 £42.79
100 1.36900 £136.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-37540-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 13,750 - Immediate
    10,000 - Factory Stock 
  • Unit Price: £1.19792
  • Cut Tape (CT)  : 296-37540-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,968 - Immediate
    10,001 - Factory Stock 
  • Unit Price: £2.02000
  • Tape & Reel (TR)  : 296-46096-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: £0.77330
  • Cut Tape (CT)  : 296-46096-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,805 - Immediate
  • Unit Price: £1.76000
  • Digi-Reel®  : 296-46096-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,805 - Immediate
  • Unit Price: Digi-Reel®

INA225AIDGKT

Datasheet
Digi-Key Part Number 296-37540-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number INA225AIDGKT
Copy  
Description IC MONITOR PWR/CUR BIDIR 8VSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Current Monitor Regulator High-Side 8-VSSOP

Copy  
Documents & Media
Datasheets INA225
Featured Product INA225 Current-Shunt Monitor
Manufacturer Product Page INA225AIDGKT Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Zero-Drift
Packaging Digi-Reel® 
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy -
Voltage - Input 2.7V ~ 36V
Current - Output -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number INA225
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

INA225EVM

EVAL MOD FOR CURRENT SHUNT MON

Texas Instruments

£49.85000 Details
You May Also Be Interested In

ESD9L3.3ST5G

TVS DIODE 3.3V 9V SOD923

ON Semiconductor

£0.33000 Details

INA225AIDGKR

IC MONITOR PWR/CUR BIDIR 8VSSOP

Texas Instruments

£1.76000 Details

LM73606RNPT

IC REG BUCK ADJUSTABLE 6A 30WQFN

Texas Instruments

£5.40000 Details

LMR33630ARNXT

IC REG BUCK ADJUSTABLE 3A 12VQFN

Texas Instruments

£2.93000 Details

LM34936RHFT

30-V WIDE VIN SYNCHRONOUS 4-SWIT

Texas Instruments

£5.19000 Details

LTC4368IDD-2#PBF

IC SURGE SUPPRESSION ADJ 10DFN

Linear Technology/Analog Devices

£4.71000 Details
Additional Resources
Standard Package 1
Other Names 296-37540-6