GBP | USD
Favorite

INA1650QPWRQ1 Audio Audio Receiver 2 Channel 14-TSSOP
Price & Procurement
5,261 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.44000 £3.44
10 3.08600 £30.86
25 2.91720 £72.93
100 2.39870 £239.87
250 2.15232 £538.08
500 2.07452 £1,037.26
1,000 1.72444 £1,724.44

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£3.44000

Excludes VAT

£4.12800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-47530-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: £1.65961
  • Digi-Reel®  : 296-47530-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,261 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

INA1650QPWRQ1

Datasheet
Digi-Key Part Number 296-47530-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number INA1650QPWRQ1
Copy  
Description IC AUDIO RECEIVER 14TSSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Audio Audio Receiver 2 Channel 14-TSSOP

Copy  
Documents & Media
Datasheets INA1650-Q1 Datasheet
Precision Linear Audio Amplifiers Selection Guide
PCN Design/Specification INA1650-Q1 03/Nov/2017
Manufacturer Product Page INA1650QPWRQ1 Specifications
EDA / CAD Models INA1650QPWRQ1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, SoundPlus™
Packaging Cut Tape (CT) 
Part Status Active
Function Audio Receiver
Applications Audio
Number of Channels 2
Interface -
Voltage - Supply 4.5V ~ 25V
Operating Temperature -40°C ~ 125°C
Specifications -
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number INA165
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

DIR9001PWR

IC AUDIO RECEIVER 28TSSOP

Texas Instruments

£3.18000 Details

TPA5050RSAR

IC AUDIO SIGNAL PROCESSOR 16QFN

Texas Instruments

£4.66000 Details

DIT4096IPW

IC LINE DRIVER 28TSSOP

Texas Instruments

£3.32000 Details

DRV135UA/2K5

IC LINE DRIVER 8SOIC

Texas Instruments

£3.62000 Details

INA1650IPW

IC AUDIO RECEIVER 14TSSOP

Texas Instruments

£3.50000 Details

INA1650IPWR

IC AUDIO RECEIVER 14TSSOP

Texas Instruments

£2.91000 Details
Additional Resources
Standard Package 1
Other Names 296-47530-1