GBP | USD
Favorite

INA114AU/1K Instrumentation Amplifier 1 Circuit 16-SOIC
Price & Procurement
1,558 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 7.81000 £7.81
10 7.04900 £70.49
25 6.72160 £168.04
100 5.57400 £557.40
250 5.08220 £1,270.55
500 4.75430 £2,377.15

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£7.81000

Excludes VAT

£9.37200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-46091-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,558 - Immediate
  • Unit Price: £4.33053
  • Digi-Reel®  : 296-46091-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,558 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : INA114AU-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,327 - Immediate
    10,000 - Factory Stock 
  • Unit Price: £8.96000

INA114AU/1K

Datasheet
Digi-Key Part Number 296-46091-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number INA114AU/1K
Copy  
Description IC INST AMP 1 CIRCUIT 16SOIC
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Instrumentation Amplifier 1 Circuit 16-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets INA114
Design Resources Development Tool Selector
Manufacturer Product Page INA114AU/1K Specifications
EDA / CAD Models INA114AU/1K by SnapEDA
INA114AU/1K by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Instrumentation
Number of Circuits 1
Output Type -
Slew Rate 0.6V/µs
-3db Bandwidth 1MHz
Current - Input Bias 500pA
Voltage - Input Offset 25µV
Current - Supply 2.2mA
Current - Output / Channel 20mA
Voltage - Supply, Single/Dual (±) 4.5V ~ 36V, ±2.25V ~ 18V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number INA114
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ULN2803ADWR

TRANS 8NPN DARL 50V 0.5A 18SO

Texas Instruments

£1.00000 Details

ADM202JRNZ

IC TRANSCEIVER FULL 2/2 16SOIC

Analog Devices Inc.

£1.58000 Details

INA114AU

IC INST AMP 1 CIRCUIT 16SOIC

Texas Instruments

£8.96000 Details

ADS7809U

IC ADC 16BIT SAR 20SOIC

Texas Instruments

£26.07000 Details

LA 25-NP

SENSOR CURRENT HALL SELECTABLE

LEM USA Inc.

£18.12000 Details

INA114BU

IC INST AMP 1 CIRCUIT 16SOIC

Texas Instruments

£10.81000 Details
Additional Resources
Standard Package 1
Other Names 296-46091-1