GBP | USD
Favorite

DS90UB960WRTDTQ1 4.16Gbps Deserializer Input Output 64-VQFN (9x9)
Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 25.07000 £25.07
10 23.12200 £231.22
25 22.08320 £552.08
100 20.46560 £2,046.56

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£25.07000

Excludes VAT

£30.08400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : DS90UB960WRTDRQ1-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £18.85753

DS90UB960WRTDTQ1

Datasheet
Digi-Key Part Number 296-DS90UB960WRTDTQ1CT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number DS90UB960WRTDTQ1
Copy  
Description CAMERA HUB
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

4.16Gbps Deserializer Input Output 64-VQFN (9x9)

Copy  
Customer Reference
Documents & Media
Datasheets DS90UB960-Q1
PCN Design/Specification DS90UB962-Q1/DS90UB960-Q1 17/Feb/2021
PCN Assembly/Origin DS90UB9yyy 04/Mar/2021
Manufacturer Product Page DS90UB960WRTDTQ1 Specifications
EDA / CAD Models DS90UB960WRTDTQ1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Function Deserializer
Data Rate 4.16Gbps
Input Type FPD-Link III, LVDS
Output Type CSI-2, MIPI
Number of Inputs -
Number of Outputs -
Voltage - Supply 1.045V ~ 1.155V, 1.71V ~ 1.89V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-VQFN (9x9)
Base Part Number DS90UB960
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

DS90UB960WRTDRQ1

INTERFACE IC MISC

Texas Instruments

£18.85753 Details

BLM18SG121TN1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

£0.09000 Details

SN74AUP1T34QDCKRQ1

IC TRNSLTR UNIDIRECTIONAL SC70-5

Texas Instruments

£0.58000 Details

DS90UB953TRHBTQ1

CSI2 FPD3 SERIALIZER

Texas Instruments

£9.34000 Details

DS90UB960-Q1EVM

EVAL MODULE FOR DS90UB960

Texas Instruments

£436.82000 Details

DS90UB954TRGZRQ1

DUAL FPD LINK DESERIALIZER HUB W

Texas Instruments

£8.99000 Details
Additional Resources
Standard Package 1
Other Names 296-51102-1
296-51102-1-ND
296-DS90UB960WRTDTQ1CT