GBP | USD
Favorite

Price & Procurement
39,006 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.09000 £2.09
10 1.87600 £18.76
25 1.76960 £44.24
100 1.41540 £141.54
250 1.23852 £309.63
500 1.20310 £601.55
1,000 0.95541 £955.41

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-42661-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 37,500 - Immediate
  • Unit Price: £0.92002
  • Cut Tape (CT)  : 296-42661-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,006 - Immediate
  • Unit Price: £2.09000
  • Tube  : 296-46512-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 367 - Immediate
    9,975 - Factory Stock 
  • Unit Price: £2.25000

DRV8872DDAR

Datasheet
Digi-Key Part Number 296-42661-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DRV8872DDAR
Copy  
Description IC MOTOR DRVR UNIPLR 8SO PWRPAD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Unipolar Motor Driver NMOS PWM 8-SO PowerPad

Copy  
Documents & Media
Datasheets DRV8872 Datasheet
Featured Product Motor Control
PCN Design/Specification DRV887X 26/Sep/2016
Manufacturer Product Page DRV8872DDA Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Motor Type - Stepper Unipolar
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface PWM
Technology NMOS
Step Resolution -
Applications DC Motors, General Purpose, Stepper Motors
Current - Output 3.6A
Voltage - Supply 0V ~ 5.5V
Voltage - Load 6.5V ~ 45V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
Base Part Number DRV8872
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

DRV8872EVM

EVALUATION MODULE DRV8872

Texas Instruments

£48.14000 Details
You May Also Be Interested In

TB67H450FNG,EL

3A/50V 1CH BRUSHED

Toshiba Semiconductor and Storage

£1.35000 Details

DRV8870DDAR

IC MOTOR DRVR UNIPLR 8SO PWRPAD

Texas Instruments

£1.60000 Details

ZXBM5210-S-13

IC MOTOR DRIVER 3V-18V 8SO

Diodes Incorporated

£0.92000 Details

SML-D12M8WT86

LED GREEN DIFFUSED 0603 SMD

Rohm Semiconductor

£0.26000 Details

S2B-XH-A(LF)(SN)

CONN HEADER R/A 2POS 2.5MM

JST Sales America Inc.

£0.14000 Details

LM2576SX-5.0/NOPB

IC REG BUCK 5V 3A TO263-5

Texas Instruments

£2.31000 Details
Additional Resources
Standard Package 1
Other Names 296-42661-6