GBP | USD
Favorite

Price & Procurement
9,781 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.54000 £1.54
10 1.38600 £13.86
25 1.30760 £32.69
100 1.04600 £104.60
250 0.91524 £228.81
500 0.88908 £444.54
1,000 0.70604 £706.04

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-42660-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: £0.67989
  • Cut Tape (CT)  : 296-42660-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,781 - Immediate
    10,001 - Factory Stock 
  • Unit Price: £1.54000
  • Tube  : 296-44508-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 107 - Immediate
    7,875 - Factory Stock 
  • Unit Price: £1.85000

DRV8870DDAR

Datasheet
Digi-Key Part Number 296-42660-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DRV8870DDAR
Copy  
Description IC MOTOR DRVR UNIPLR 8SO PWRPAD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Unipolar Motor Driver NMOS PWM 8-SO PowerPad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Motor Type - Stepper Unipolar
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface PWM
Technology NMOS
Step Resolution -
Applications DC Motors, General Purpose, Stepper Motors
Current - Output 3.6A
Voltage - Supply 0V ~ 5.5V
Voltage - Load 6.5V ~ 45V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
Base Part Number DRV8870
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

DRV8870EVM

EVALUATION MODULE DRV8870

Texas Instruments

£46.52000 Details
You May Also Be Interested In

TB67H450FNG,EL

3A/50V 1CH BRUSHED

Toshiba Semiconductor and Storage

£1.30000 Details

DRV8872DDAR

IC MOTOR DRVR UNIPLR 8SO PWRPAD

Texas Instruments

£2.02000 Details

A4950ELJTR-T

IC MOTOR DRIVER 8V-40V 8SOIC

Allegro MicroSystems

£2.29000 Details

DRV8870EVM

EVALUATION MODULE DRV8870

Texas Instruments

£46.52000 Details

SHT31-ARP-B

SENSOR HUMID/TEMP 5V ANLG 2% SMD

Sensirion AG

£6.47000 Details

0430450412

CONN HEADER VERT 4POS 3MM

Molex

£0.89000 Details
Additional Resources
Standard Package 1
Other Names 296-42660-6