GBP | USD
Favorite

DRV8323RSRGZR Multiphase Motor Driver Power MOSFET SPI 48-VQFN (7x7)
Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.61000 £3.61
10 3.24300 £32.43
25 3.06560 £76.64
100 2.65690 £265.69
250 2.52064 £630.16
500 2.26176 £1,130.88
1,000 2.14658 £2,146.58

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£3.61000

Excludes VAT

£4.33200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-47769-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: £2.14658
  • Cut Tape (CT)  : 296-47769-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £3.61000
  • Tape & Reel (TR)  : 296-46943-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: £2.75668
  • Cut Tape (CT)  : 296-46943-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £3.95000
  • Digi-Reel®  : 296-46943-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

DRV8323RSRGZR

Datasheet
Digi-Key Part Number 296-47769-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number DRV8323RSRGZR
Copy  
Description IC MTR DRV MULTIPHAS 6-60V 48QFN
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Multiphase Motor Driver Power MOSFET SPI 48-VQFN (7x7)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Motor Type - Stepper Multiphase
Motor Type - AC, DC Brushless DC (BLDC)
Function Controller - Commutation, Direction Management
Output Configuration Half Bridge (3)
Interface SPI
Technology Power MOSFET
Step Resolution -
Applications Brushless DC (BLDC)
Current - Output 5mA
Voltage - Supply 6V ~ 60V
Voltage - Load -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (7x7)
Base Part Number DRV8323
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

CSD88599Q5DC

MOSFET 2 N-CH 60V 22-VSON-CLIP

Texas Instruments

£3.28000 Details

AS5047P-ATSM

ROTARY ENCODER MAGNETIC PROG

ams

£9.52000 Details

MBR1H100SFT3G

DIODE SCHOTTKY 100V 1A SOD123FL

ON Semiconductor

£0.35000 Details

KP229E2701XTMA1

IC ANLG ABSOLUTE PRES SNSR DSOF8

Infineon Technologies

£5.78000 Details

TMS320F28027FPTT

IC MCU 32BIT 64KB FLASH 48LQFP

Texas Instruments

£6.59000 Details

TPH2R506PL,L1Q

MOSFET N-CH 60V 100A 8SOP

Toshiba Semiconductor and Storage

£1.13000 Details
Additional Resources
Standard Package 1
Other Names 296-47769-6