GBP | USD
Favorite

DP83849IVSX/NOPB 2/2 Transceiver Ethernet 80-TQFP (12x12)
Price & Procurement
1,232 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 7.33000 £7.33
10 6.62400 £66.24
25 6.31600 £157.90
100 5.23750 £523.75
250 4.77540 £1,193.85
500 4.46730 £2,233.65

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£7.33000

Excludes VAT

£8.79600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-46291-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £4.06910
  • Digi-Reel®  : 296-46291-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,232 - Immediate
  • Unit Price: Digi-Reel®

DP83849IVSX/NOPB

Datasheet
Digi-Key Part Number 296-46291-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number DP83849IVSX/NOPB
Copy  
Description IC TRANSCEIVER 2/2 80TQFP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

2/2 Transceiver Ethernet 80-TQFP (12x12)

Copy  
Customer Reference
Documents & Media
Datasheets DP83849IVS
PCN Assembly/Origin Assembly Site Transfer 11/Dec/2014
Manufacturer Product Page DP83849IVSX/NOPB Specifications
EDA / CAD Models DP83849IVSX/NOPB by SnapEDA
DP83849IVSX/NOPB by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol Ethernet
Number of Drivers/Receivers 2/2
Duplex -
Data Rate -
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 80-TQFP
Supplier Device Package 80-TQFP (12x12)
Base Part Number DP83849
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

DP83849IVS/NOPB

IC TRANSCEIVER 2/2 80TQFP

Texas Instruments

£7.33000 Details
Additional Resources
Standard Package 1
Other Names 296-46291-1