GBP | USD
Favorite

CVMEH22501AIDGGREP Universal Bus Transceiver 8-Bit and Dual 1-Bit 48-TSSOP
Price & Procurement
3,101 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 6.74000 £6.74
10 6.08900 £60.89
25 5.80600 £145.15
100 5.04130 £504.13
250 4.81472 £1,203.68
500 4.38990 £2,194.95
1,000 3.82346 £3,823.46

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-22148-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: £3.68185
  • Cut Tape (CT)  : 296-22148-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,101 - Immediate
    10,001 - Factory Stock 
  • Unit Price: £6.74000

CVMEH22501AIDGGREP

Datasheet
Digi-Key Part Number 296-22148-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CVMEH22501AIDGGREP
Copy  
Description IC UNIVERSAL BUS TXRX 48TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Universal Bus Transceiver 8-Bit and Dual 1-Bit 48-TSSOP

Copy  
Documents & Media
Datasheets SN74VMEH22501A-EP
PCN Packaging TSSOP Carrier Tape Chg 2/Sep/2016
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74VMEH
Packaging Digi-Reel® 
Part Status Active
Logic Type Universal Bus Transceiver
Number of Circuits 8-Bit and Dual 1-Bit
Current - Output High, Low 12mA, 12mA; 48mA, 64mA
Voltage - Supply 3.15V ~ 3.45V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 48-TSSOP
Base Part Number 74VMEH22501
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-22148-6