GBP | USD
Favorite

CSD95490Q5MCT Half Bridge (3) Driver Synchronous Buck Converters Power MOSFET 12-VSON-CLIP (5x6)
Price & Procurement
929 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.12000 £5.12
10 4.30100 £43.01
25 4.05920 £101.48
100 3.47940 £347.94

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£5.12000

Excludes VAT

£6.14400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-48124-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: £3.28604
  • Digi-Reel®  : 296-48124-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 929 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-48518-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: £2.16493
  • Cut Tape (CT)  : 296-48518-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 128 - Immediate
  • Unit Price: £4.35000
  • Digi-Reel®  : 296-48518-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 128 - Immediate
  • Unit Price: Digi-Reel®

CSD95490Q5MCT

Datasheet
Digi-Key Part Number 296-48124-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number CSD95490Q5MCT
Copy  
Description CSD95490Q5MCT
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Half Bridge (3) Driver Synchronous Buck Converters Power MOSFET 12-VSON-CLIP (5x6)

Copy  
Customer Reference
Documents & Media
Datasheets CSD95490Q5MC Datasheet
PCN Assembly/Origin Mult Dev Assembly Site Add 2/Apr/2018
Manufacturer Product Page CSD95490Q5MCT Specifications
EDA / CAD Models CSD95490Q5MCT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series NexFET™
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Half Bridge (3)
Applications Synchronous Buck Converters
Interface PWM
Load Type Inductive, Capacitive
Technology Power MOSFET
Rds On (Typ) -
Current - Output / Channel 75A
Current - Peak Output 105A
Voltage - Supply 4.5V ~ 5.5V
Voltage - Load 4.5V ~ 16V
Operating Temperature -40°C ~ 125°C (TJ)
Features Bootstrap Circuit
Fault Protection Shoot-Through
Mounting Type Surface Mount
Package / Case 12-PowerTFDFN
Supplier Device Package 12-VSON-CLIP (5x6)
Base Part Number CSD95490
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-48124-1