GBP | USD
Favorite

CDCLVD1204RGTT Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 800MHz 16-VFQFN Exposed Pad
Price & Procurement
24 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.33000 £5.33
10 4.81000 £48.10
25 4.58600 £114.65
100 3.98200 £398.20

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£5.33000

Excludes VAT

£6.39600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-44350-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £3.06515
  • Cut Tape (CT)  : 296-44350-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,694 - Immediate
  • Unit Price: £4.63000
  • Digi-Reel®  : 296-44350-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,694 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-27611-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: £3.80304
  • Cut Tape (CT)  : 296-27611-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24 - Immediate
  • Unit Price: £5.33000

CDCLVD1204RGTT

Datasheet
Digi-Key Part Number 296-27611-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number CDCLVD1204RGTT
Copy  
Description IC CLK BUFFER 2:4 800MHZ 16QFN
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 800MHz 16-VFQFN Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Fanout Buffer (Distribution), Multiplexer
Number of Circuits 1
Ratio - Input:Output 2:4
Differential - Input:Output Yes/Yes
Input LVCMOS, LVDS, LVPECL
Output LVDS
Frequency - Max 800MHz
Voltage - Supply 2.375V ~ 2.625V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
Base Part Number CDCLVD1204
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

CDCLVD1204RGTR

IC CLK BUFFER 2:4 800MHZ 16QFN

Texas Instruments

£4.63000 Details

MAX13035EETE+

IC TRNSLTR BIDIRECTIONAL 16TQFN

Maxim Integrated

£5.58000 Details

CDCLVC1102PWR

IC CLK BUFFER 1:2 250MHZ 8TSSOP

Texas Instruments

£2.09000 Details

TPS74901RGWT

IC REG LINEAR POS ADJ 3A 20VQFN

Texas Instruments

£3.11000 Details

LMH0387SL/NOPB

IC INTERFACE SPECIALIZED 48TLGA

Texas Instruments

£16.81000 Details

7UL1G04FU,LF

IC INVERTER 1CH 1-INP USV

Toshiba Semiconductor and Storage

£0.34000 Details
Additional Resources
Standard Package 1
Other Names 296-27611-6