Add To Favorites
CDCI6214RGER
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.92000 £4.92
10 4.42300 £44.23
100 3.62380 £362.38
500 3.08486 £1,542.43
1,000 2.60169 £2,601.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-47626-1-ND
Copy   296-47626-1-ND
Quantity Available 352
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CDCI6214RGER

Copy   CDCI6214RGER
Description IC CLOCK GENERATOR 24VQFN
Copy   IC CLOCK GENERATOR 24VQFN
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CDCI6214 Datasheet
PCN Assembly/Origin Mult Dev Assembly Mat Chg 26/Apr/2019
Manufacturer Product Page CDCI6214RGER Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock Generator
PLL Yes with Bypass
Input LVCMOS, Crystal
Output LVCMOS, LVDS, HCSL
Number of Circuits 2
Ratio - Input:Output 1:5
Differential - Input:Output Yes/Yes
Frequency - Max 250MHz
Divider/Multiplier No/No
Voltage - Supply 1.71V ~ 3.465V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • CDCI6214RGET - Texas Instruments | 296-47627-1-ND DigiKey Electronics
  • CDCI6214RGET
  • Texas Instruments
  • IC CLOCK GENERATOR 24VQFN
  • Unit Price £5.08000
  • 296-47627-1-ND
  • AT24C16C-SSHM-B - Microchip Technology | AT24C16C-SSHM-B-ND DigiKey Electronics
  • AT24C16C-SSHM-B
  • Microchip Technology
  • IC EEPROM 16K I2C 1MHZ 8SOIC
  • Unit Price £0.21000
  • AT24C16C-SSHM-B-ND
  • LMK00334RTVR - Texas Instruments | 296-37190-1-ND DigiKey Electronics
  • LMK00334RTVR
  • Texas Instruments
  • IC CLK BUF 400MHZ 1CIRC 32WQFN
  • Unit Price £2.36000
  • 296-37190-1-ND
  • INA210AIDCKR - Texas Instruments | 296-38954-1-ND DigiKey Electronics
  • INA210AIDCKR
  • Texas Instruments
  • IC CURR SENSE 1 CIRCUIT SC70-6
  • Unit Price £1.23000
  • 296-38954-1-ND
  • INA250A1PWR - Texas Instruments | 296-43802-1-ND DigiKey Electronics
  • INA250A1PWR
  • Texas Instruments
  • IC CURR SENSE 1 CIRCUIT 16TSSOP
  • Unit Price £2.46000
  • 296-43802-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-47626-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-47627-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    250 - Factory Stock ?
  • Unit Price: £3.52724
  • Cut Tape (CT) ? : 296-47627-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 965 - Immediate
    250 - Factory Stock ?
  • Unit Price: £5.08000
  • Digi-Reel® ? : 296-47627-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 965 - Immediate
    250 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-47626-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: £2.39961
  • Digi-Reel® ? : 296-47626-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 352 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

02:09:21 8/23/2019