GBP | USD
Favorite

BQ24630RGER Charger IC Lithium Iron Phosphate 24-VQFN (4x4)
Price & Procurement
1,849 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.81000 £3.81
10 3.42200 £34.22
25 3.23480 £80.87
100 2.65980 £265.98
250 2.38664 £596.66
500 2.30040 £1,150.20
1,000 1.91220 £1,912.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-25761-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,750 - Immediate
    4,750 - Factory Stock 
  • Unit Price: £2.70332
  • Cut Tape (CT)  : 296-25761-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,921 - Immediate
    4,750 - Factory Stock 
  • Unit Price: £4.31000
  • Digi-Reel®  : 296-25761-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,921 - Immediate
    4,750 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-41208-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £1.81260
  • Digi-Reel®  : 296-41208-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,849 - Immediate
  • Unit Price: Digi-Reel®

BQ24630RGER

Datasheet
Digi-Key Part Number 296-41208-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BQ24630RGER
Copy  
Description IC BATT CHARGER SYNC SW 24VQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Charger IC Lithium Iron Phosphate 24-VQFN (4x4)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Battery Chemistry Lithium Iron Phosphate
Number of Cells 1 ~ 7
Current - Charging Constant - Programmable
Programmable Features Current, Timer
Fault Protection Over Current, Over Temperature, Over Voltage, Short Circuit
Charge Current - Max 10A
Battery Pack Voltage 26V (Max)
Voltage - Supply (Max) 28V
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
Base Part Number BQ24630
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

BQ24630EVM

EVAL MODULE FOR BQ24630

Texas Instruments

£141.46000 Details

BQ24620RVAT

IC SYNC SW-MODE BAT CHRGR 16VQFN

Texas Instruments

£4.31000 Details

MCP2515T-I/ML

IC CAN CTLR W/SPI 2.0B 20-QFN

Microchip Technology

£1.62000 Details

AON7522E

MOSFET N-CH 30V 21A 8DFN

Alpha & Omega Semiconductor Inc.

£0.37000 Details

PCAL6416AHF,128

IC I/O EXPANDER 16BIT 24HWQFN

NXP USA Inc.

£0.93000 Details

PCA9617ATPZ

IC REDRIVER I2C 1CH 1MHZ 8HWSON

NXP USA Inc.

£0.82000 Details
Additional Resources
Standard Package 1
Other Names 296-41208-1