GBP | USD
Favorite

ADS1231IDR 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-SOIC
Price & Procurement
434 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.58000 £4.58
10 4.11100 £41.11
25 3.88720 £97.18
100 3.19600 £319.60
250 2.86772 £716.93
500 2.76408 £1,382.04
1,000 2.29764 £2,297.64

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£4.58000

Excludes VAT

£5.49600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 296-28140-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 685 - Immediate
    10,000 - Factory Stock 
  • Unit Price: £4.93000
  • Tape & Reel (TR)  : 296-43578-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: £2.21126
  • Cut Tape (CT)  : 296-43578-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 434 - Immediate
    10,001 - Factory Stock 
  • Unit Price: £4.58000

ADS1231IDR

Datasheet
Digi-Key Part Number 296-43578-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number ADS1231IDR
Copy  
Description IC ADC 24BIT SIGMA-DELTA 16SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets ADS1231 Datasheet
Design Resources Development Tool Selector
Featured Product Data Converters
PCN Design/Specification Mult Devices Font 21/Apr/2018
Manufacturer Product Page ADS1231IDR Specifications
EDA / CAD Models ADS1231IDR by SnapEDA
ADS1231IDR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Bits 24
Sampling Rate (Per Second) 80
Number of Inputs 1
Input Type Differential
Data Interface SPI
Configuration ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type External
Voltage - Supply, Analog 3V ~ 5.3V
Voltage - Supply, Digital 3V ~ 5.3V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Mounting Type Surface Mount
Base Part Number ADS1231
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

NFM21PC105B1C3D

CAP FEEDTHRU 1UF 20% 16V 0805

Murata Electronics

£0.16000 Details

YFF21AC1H101MT0Y0N

AUTOMOTIVE GRADE FEED THROUGH FI

TDK Corporation

£0.36000 Details

ADS1231REF

EVAL MODULE FOR ADS1231

Texas Instruments

£43.56000 Details

TPS76350DBVR

IC REG LINEAR 5V 150MA SOT23-5

Texas Instruments

£0.73000 Details

MSP430F5529IPN

IC MCU 16BIT 128KB FLASH 80LQFP

Texas Instruments

£6.24000 Details

TPS7A0533PDBVT

IC REG LINEAR 3.3V 200MA SOT23-5

Texas Instruments

£0.53000 Details
Additional Resources
Standard Package 1
Other Names 296-43578-6