GBP | USD

Photo Not Available
RMW-50/16-1000/ADH-0 Heat Shrink Tubing, Semi Rigid 1.968" (49.99mm) 3 to 1 Black 3.28' (1.00m)
Available To Order
0
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
10 18.60400 £186.04

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£18.60400

Excludes VAT

£22.32480

Includes VAT

RMW-50/16-1000/ADH-0

Datasheet
Digi-Key Part Number RMW-50/16-1000/ADH-0-ND
Copy  
Manufacturer

TE Connectivity Raychem Cable Protection

Copy  
Manufacturer Part Number RMW-50/16-1000/ADH-0
Copy  
Description HEATSHRINK 1.968" X 3.28' BLACK
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Heat Shrink Tubing, Semi Rigid 1.968" (49.99mm) 3 to 1 Black 3.28' (1.00m)

Copy  
Customer Reference
Documents & Media
Datasheets RMW Tubing Drawing
Featured Product Drone Solutions
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series RMW
Packaging Bulk 
Part Status Active
Type Tubing, Semi Rigid
Shrinkage Ratio 3 to 1
Length 3.28' (1.00m)
Inner Diameter - Supplied 1.968" (49.99mm)
Inner Diameter - Recovered 0.630" (16.00mm)
Recovered Wall Thickness 0.079" (2.01mm)
Material Polyolefin (PO), Irradiated
Features Abrasion Resistant, Adhesive Lined, Chemical Resistant, Impact Resistant, Moisture Resistant, Strain Resistant, UV Resistant
Color Black
Operating Temperature -55°C ~ 110°C
Shrink Temperature 110°C
Base Part Number RMW
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package 10
Other Names 579490-000