GBP | USD

Photo Not Available
RMW-16/5-1200/U-0 Heat Shrink Tubing, Semi Rigid 0.630" (16.00mm) 3 to 1 Black 3.94' (1.20m)
Non-Stock

RMW-16/5-1200/U-0

Datasheet
Digi-Key Part Number RMW-16/5-1200/U-0-ND
Copy  
Manufacturer

TE Connectivity Raychem Cable Protection

Copy  
Manufacturer Part Number RMW-16/5-1200/U-0
Copy  
Description HEATSHRINK 0.63" X 3.94' BLACK
Copy  
Detailed Description

Heat Shrink Tubing, Semi Rigid 0.630" (16.00mm) 3 to 1 Black 3.94' (1.20m)

Copy  
Customer Reference
Documents & Media
Datasheets RMW Tubing Drawing
Featured Product Drone Solutions
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series RMW
Packaging Bulk 
Part Status Obsolete
Type Tubing, Semi Rigid
Shrinkage Ratio 3 to 1
Length 3.94' (1.20m)
Inner Diameter - Supplied 0.630" (16.00mm)
Inner Diameter - Recovered 0.195" (4.95mm)
Recovered Wall Thickness 0.055" (1.40mm)
Material Polyolefin (PO), Irradiated
Features Abrasion Resistant, Chemical Resistant, Impact Resistant, Moisture Resistant, Strain Resistant, UV Resistant
Color Black
Operating Temperature -40°C ~ 110°C
Shrink Temperature -
Base Part Number RMW
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 300
Other Names F43323-000