GBP | USD
Favorite

Price & Procurement
6,015 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.34000 £4.34
10 4.06400 £40.64
25 3.61240 £90.31
50 3.43180 £171.59
100 3.25110 £325.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PB2073TR-ND
  • Minimum Quantity: 280
  • Quantity Available: 5,880 - Immediate
  • Unit Price: £2.62714

RY211024R

Datasheet
Digi-Key Part Number PB2073CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RY211024R
Copy  
Description RELAY GEN PURPOSE SPDT 8A 24V
Copy  
Manufacturer Standard Lead Time 51 Weeks
Detailed Description

General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series RY, SCHRACK
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Through Hole
Coil Voltage 24VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 8A
Switching Voltage 400VAC - Max
Coil Current 10.2mA
Coil Type Non Latching
Features -
Termination Style PC Pin
Seal Rating Sealed - Flux Protection
Coil Insulation -
Must Operate Voltage 16.8 VDC
Must Release Voltage 2.4 VDC
Operate Time 9ms
Release Time 5ms
Operating Temperature -40°C ~ 70°C
Contact Material Silver Nickel (AgNi)
Relay Type General Purpose
Coil Resistance 2.35 kOhms
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RY211024

RELAY GEN PURPOSE SPDT 8A 24V

TE Connectivity Potter & Brumfield Relays

£3.65000 Details
Additional Resources
Standard Package 1
Other Names PB2073CT